Typical Boost Regulator Application Circuit for the LM3429 N-Channel Controller for Constant Current LED Driver
Texas Instruments이 부품 LM3429Q1 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Lighting
- Illumination
- Indoor & Outdoor Lighting
- LED Driver
Description
- Typical Boost Regulator Application Circuit for the LM3429 N-Channel Controller for Constant Current LED Driver. The LM3429 is a versatile high voltage N-channel MosFET controller for LED drivers. It can be easily configured in buck, boost, buck-boost and SEPIC topologies. This flexibility, along with an input voltage rating of 75V, makes the LM3429 ideal for illuminating LEDs in a very diverse, large family of applications
최종 제품의 경우
-
Input Voltage4.5 to 75 V
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM3429Q1MHX/NOPB | Texas Instruments | LED Drivers | LED DRVR 5V/9V/12V/15V/18V/24V Automotive AEC-Q100 14-Pin HTSSOP EP T/R | 구매 | |
|
LM3429Q1MH/NOPB | Texas Instruments | LED Drivers | LED DRVR 5V/9V/12V/15V/18V/24V Automotive AEC-Q100 14-Pin HTSSOP EP Tube | 구매 | |
|
LM3429Q1MHX/NOPB | Texas Instruments | LED Drivers | LED DRVR 5V/9V/12V/15V/18V/24V Automotive AEC-Q100 14-Pin HTSSOP EP T/R | 구매 | |
|
LM3429Q1MH/NOPB | Texas Instruments | LED Drivers | LED DRVR 5V/9V/12V/15V/18V/24V Automotive AEC-Q100 14-Pin HTSSOP EP Tube | 구매 |