Typical Flyback Converter Circuit for SG3524 Regulating Pulse Width Modulator
STMicroelectronics이 부품 SG3524 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- High-Power Applications
Description
- Typical Flyback Converter Circuit for SG3524 Regulating Pulse Width Modulator. The SG3524 incorporates on a single monolithic chip all the function required for the construction of regulating power supplies inverters or switching regulators. They can also be used as the control element for high power-output applications
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyFlyback
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SG3524P | STMicroelectronics | PWM and Resonant Controllers | Voltage Mode PWM Controller 300kHz 16-Pin SO N Tube | 구매 | |
|
SG3524P013TR | STMicroelectronics | PWM and Resonant Controllers | Voltage Mode PWM Controller 300kHz 16-Pin SO T/R | 구매 |