Typical High-Side Load Application Circuit for ADP1196, 5V, 3A Logic Controlled High-Side or Low-Side Load Switch
Analog Devices이 부품 ADP1196 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Communications Infrastructure
- Medical and Healthcare
- Portable Instrumentation
- Thermoelectric Cooler
Description
- Typical Application for ADP1196 is a high-side load switch designed for VIN operation between 0V and 5.5V with a VB_EN supply of 1.83V to 5.5V. The device contains an internal charge pump that operates from either VIN or VB_EN, whichever is higher and an Ultra Low on resistance, N-channel MOSFET. This N-channel MOSFET supports more than 2A of continuous current at VIN close to 0V and with its Ultra Low on resistance, minimizes power loss
최종 제품의 경우
-
Input Voltage0 to 5.5 V
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP1196ACBZ-02-R7 | Analog Devices | Power Switches | Power Switch Hi Side/Lo Side 1-OUT 10mOhm Medical 6-Pin WLCSP T/R | 구매 |