Typical Interleaved Boost Application Circuit Using the UCC28220 Interleaved Dual PWM Controller with Programmable Max Duty Cycle
Texas Instruments이 부품 UCC28220 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- Typical Interleaved Boost Application Circuit Using the UCC28220 Interleaved Dual PWM Controller with Programmable Max Duty Cycle
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
UCC28220D | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 100A 1100kHz 16-Pin SOIC Tube | 구매 | |
|
UCC28220PWR | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 100A 1100kHz 16-Pin TSSOP T/R | 구매 | |
|
UCC28220DG4 | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 100A 1100kHz 16-Pin SOIC Tube | 구매 | |
|
UCC28220PWG4 | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 100A 1100kHz 16-Pin TSSOP Tube | 구매 | |
|
UCC28220DR | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 100A 1100kHz 16-Pin SOIC T/R | 구매 | |
|
UCC28220PW | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 100A 1100kHz 16-Pin TSSOP Tube | 구매 |