Typical ISD8101 Application Diagram for ISD8101, 1.5W Audio Amplifier with Chip Enable
Nuvoton Technology Corporation이 부품 ISD8101 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Boom Box
- Gaming and Toys
- Mobile Phone
- Multimedia card interface
- White Goods
- Wireless Speaker
Description
- Typical ISD8101 Application Diagram for ISD8101, 1.5W Audio Amplifier with Chip Enable. The ISD8100 is a general purpose analog audio amplifier capable of driving an 8-ohm load with up to 1.5Wrms output power. This device includes current limiting and a chip enable pin with low standby current and excellent pop-and-click performance