Typical Linear Dimming Application Circuit for MXHV9910BETR Off-Line, High Brightness LED Driver
Littelfuse이 부품 MXHV9910BETR 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- AC to DC LED Driver
- DC to DC LED Driver
- Decorative Lighting
- Flat Panel Display
- Signage Lighting
Description
- Typical Linear Dimming Application Circuit for MXHV9910BETR Off-Line, High Brightness LED Driver. The MXHV9910 is a low-cost, high-brightness (HB) LED driver manufactured using IC Division's high-voltage BCDMOS on SOI process. This driver has internal circuitry that allows it to operate from a universal AC line or from 8VDC to 450VDC. This highly versatile input operating voltage enables this IC to be used in a broad range of HB LED applications
최종 제품의 경우
-
Input Voltage90 to 265 (AC) V
-
Output Current0.35 A
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MXHV9910BETR | Littelfuse | LED Drivers | LED Driver 7.8V 8-Pin SOIC EP T/R | 구매 |