Typical Low Current Application with VIN < 5.5V Circuit for ADP1850 Wide Range Input, Dual/Two-Phase, DC to DC Synchronous Buck Controller
Analog Devices이 부품 ADP1850ACPZ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Health Wellness & Fitness
- High-Current Applications
- Industrial Instrumentation
- Point-of-Load Conversions
- PoL Power Supply
- Telecommunication & Networking
- Tracking & Margining Power Supply
Description
- Typical Low Current Application with VIN < 5.5V Circuit for ADP1850 Wide Range Input, Dual/Two-Phase, DC to DC Synchronous Buck Controller. The ADP1850 is a configurable dual output or two-phase, single output dc-to-dc synchronous buck controller capable of running from commonly used 3.3 V to 12 V (up to 20 V) voltage inputs
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP1850ACPZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1500kHz 32-Pin LFCSP EP T/R | 구매 |