Typical Mono BTL Application Schematic for TDA8927ST 2x80 W Class-D Audio amplifier
NXP Semiconductors이 부품 TDA8927ST 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Car Audio
- High-End Audio Systems
- Home Theater
- Multimedia Speaker System
- Television
Description
- Typical Mono BTL Application Schematic for TDA8927ST 2x80 W Class-D Audio amplifier. The TDA8927 is the switching power stage of a two-chip set for a high efficiency class-D audio power amplifier system. With this chip set a compact 2x80 W audio amplifier system can be built, operating with high efficiency and very low dissipation. The system operates over a wide supply voltage range from ±15 up to ±30 V and consumes a very low quiescent current
최종 제품의 경우
-
Amplifier TypeClass-D