Typical SE Application for TDA8543 2W BTL Audio Amplifier
NXP Semiconductors이 부품 TDA8543 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Desktop PC
- IP Telephony
- Portable Consumer Electronics
Description
- Typical SE Application for TDA8543 2W BTL Audio Amplifier. The TDA8543 is a one channel audio power amplifier for an output power of 2W with an 8 ohm load at a 7.5V supply. The circuit contains a BTL amplifier with a complementary PNP-NPN output stage and standby/mute logic