Typical Series Application for PCA9617A Level Translating Fm+ I2C-bus Repeater
NXP Semiconductors이 부품 PCA9617A 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- SMBus Applications
Description
- Typical Series Application for PCA9617A Level Translating Fm+ I2C-bus Repeater. The PCA9617A is a CMOS integrated circuit that provides level shifting between low voltage 0.8 to 5.5 V and higher voltage 2.2 to 5.5 V Fast-mode Plus (Fm+) I2C-bus or SMBus applications
최종 제품의 경우
-
Interface StandardsI2C
-
Input Voltage0.8 to 5.5 V
-
FunctionsLevel Translator|Repeater
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
PCA9617ADPJ | NXP Semiconductors | Signal Buffers and Repeaters | I2C Repeater 3.3V/5V 8-Pin TSSOP T/R | 구매 | |
|
PCA9617ATPZ | NXP Semiconductors | Signal Buffers and Repeaters | I2C Repeater 3.3V/5V 8-Pin HWSON EP T/R | 구매 |