Typical Simplified Schematic Application Circuit for TPS22962, 5.5V, 10A On-Resistance Load Switch
Texas Instruments이 부품 TPS22962 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial
- Medical System
- Mobile Computing
- Servers
- Telecom System
Description
- Typical Simplified Schematic Application Circuit for TPS22962 is a small, ultra-low RON, single channel load switch with controlled turn on. The device contains an N-channel MOSFET that can operate over an input voltage range of 0.8V to 5.5V and supports a maximum continuous current of 10A
최종 제품의 경우
-
Input Voltage0.8 to 5.5 V
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS22962DNYR | Texas Instruments | Power Switches | Power Switch Hi Side 1-OUT 10A 4.4mOhm 8-Pin WSON EP T/R | 구매 | |
|
TPS22962DNYT | Texas Instruments | Power Switches | Power Switch Hi Side 1-OUT 10A 4.4mOhm 8-Pin WSON EP T/R | 구매 |