Typical Single-Ended Input Configuration, User-Adjustable Gain Circuit for SSM2317 Filterless High Efficiency Mono 3W Class-D Audio Amplifier
Analog Devices이 부품 SSM2317 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Gaming and Toys
- MP3 Player
- Portable Consumer Electronics
- Smart Phone
Description
- Typical Single-Ended Input Configuration, User-Adjustable Gain Circuit for SSM2317 Filterless High Efficiency Mono 3W Class-D Audio Amplifier. The SSM2317 is a fully integrated, high efficiency, Class-D audio amplifier. It is designed to maximize performance for mobile phone applications. The application circuit requires a minimum of external components and operates from a single 2.5 to 5.5 V supply
최종 제품의 경우
-
Output Power3 W
-
Amplifier TypeClass-D
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SSM2317CBZ-REEL7 | Analog Devices | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 3.89W Class-D 9-Pin WLCSP T/R | 구매 | |
|
SSM2317CBZ-REEL | Analog Devices | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 3.89W Class-D 9-Pin WLCSP T/R | 구매 |