Typical Single Input Control Circuit for TPS61181 WLED Driver for Notebook Display
Texas Instruments이 부품 TPS61181 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- LCD Backlighting
- Notebook Panels
- Ultra Mobile PC
Description
- Typical Single Input Control Circuit for TPS61181 WLED Driver for Notebook Display. The TPS6118x provide a highly integrated solutions for media size LCD backlight. These devices have a built-in high efficiency boost regulator with integrated 1.5A/40V power MOSFET. The six current sink regulators provide high precision current regulation and matching. In total, the device can support up to 60 WLED
최종 제품의 경우
-
Input Voltage5 to 24 V
-
Output Voltage40 V
-
Output Current0.12 A
-
Number of Derived Elements10
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS61181ARTER | Texas Instruments | LED Drivers | LED Driver 60 Segment 16-Pin WQFN EP T/R | 구매 | |
|
TPS61181RTETG4 | Texas Instruments | LED Drivers | LED Driver 60 Segment 16-Pin WQFN EP T/R | 구매 | |
|
TPS61181ARTET | Texas Instruments | LED Drivers | LED Driver 60 Segment 16-Pin WQFN EP T/R | 구매 | |
|
TPS61181RTER | Texas Instruments | LED Drivers | LED Driver 60 Segment 16-Pin WQFN EP T/R | 구매 | |
|
TPS61181RTET | Texas Instruments | LED Drivers | LED Driver 60 Segment 16-Pin WQFN EP T/R | 구매 | |
|
TPS61181RTERG4 | Texas Instruments | LED Drivers | LED Driver 60 Segment 16-Pin WQFN EP T/R | 구매 |