Typical Standard application circuit (Flexiwatt25 with OD) for STPA003 4 x 52 W quad bridge power amplifier with high side driver and low voltage operation
STMicroelectronics이 부품 STPA003 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Car Radio
Description
- Typical Standard application circuit (Flexiwatt25 with OD) for STPA003 4 x 52 W quad bridge power amplifier with high side driver and low voltage operation. The STPA003 is a MOSFET class AB audio power amplifier, designed for high-power car radio
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
STPA003CD-48X | STMicroelectronics | Audio Amplifiers | Audio Amp Speaker 4-CH Stereo 55W Class-AB Automotive AEC-Q100 27-Pin(27+Tab) FLEXIWATT(Vertical) Tube | 구매 | |
|
STPA003OD-4WX | STMicroelectronics | Audio Amplifiers | Audio Amp Speaker 4-CH Stereo 55W Class-AB Automotive AEC-Q100 25-Pin(25+Tab) FLEXIWATT(Vertical) Tube | 구매 |