Ultra-Low Cost +30dBm PA for GSM and 900MHz - ISM Applications
Analog Devices이 부품 MAX2235 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Pager
- Wireless
Description
- Ultra-Low Cost +30dBm PA for GSM and 900MHz - ISM Applications. This application based on the MAX2235 power amplifier shows the operation in GSM and 900MHz ISM band applications. +30dBm of output power is achieved with 40 percent efficiency. The device provides 24dB gain and operates with a 2.7V to 5.5V power supply
최종 제품의 경우
-
Operating Frequency900 MHz
-
Output Power30 dBm
-
Gain24 dB
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX2235EUP+T | Analog Devices | RF Amplifiers | RF Amp Single Power Amp 1GHz 5.5V 20-Pin TSSOP EP T/R | 구매 | |
|
MAX2235EUP+ | Analog Devices | RF Amplifiers | RF Amp Single Power Amp 1GHz 5.5V 20-Pin TSSOP EP Tube | 구매 |