Ultrasonic Distance Measurement Circuit based on ADuC7126 ARM7TDMI Processor
Analog Devices이 부품 ADuC7126BSTZ126 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Flow Meter
- Industrial Applications
- Level Setting
Description
- Application Circuit is a completely self-contained distance sensor that utilizes an ultrasonic transmitter and sensitive analog receiver in conjunction with a precision analog micro-controller to provide distance measurements. Unlike complicated PLL-based receivers, the sensor uses a sensitive window comparator circuit, thereby minimizing real estate and cost. The approximate range is from 50 cm to 10 m with a resolution of about 2 cm. Temperature compensation is provided by the integrated temperature sensor and ADC contained in the microcontroller. In industrial applications, distance measurement is a common requirement, such as fluid level sensing or sensing the distance between solids
피쳐링 부품 (17)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8692ARMZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P 6V 8-Pin MSOP T/R | 구매 | |
|
ADP7104ARDZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N EP T/R | 구매 | |
|
ADCMP670-1YUJZ-RL7 | Analog Devices | Linear Comparators | Comparator Dual 5.5V 6-Pin TSOT T/R | 구매 | |
|
AD8692ARMZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P 6V 8-Pin MSOP T/R | 구매 | |
|
ADP7104ACPZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin LFCSP EP T/R | 구매 | |
|
ADP1613ARMZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Step Up Single-Out 2.5V to 20V 8-Pin MSOP T/R | 구매 | |
|
ADP7104ARDZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC N EP T/R | 구매 | |
|
ADM3483ARZ-REEL7 | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R | 구매 | |
|
AD8692ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P 6V 8-Pin SOIC N Tube | 구매 | |
|
AD8692ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P 6V 8-Pin SOIC N T/R | 구매 | |
|
ADM3483ARZ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube | 구매 | |
|
ADP3629ARMZ-R7 | Analog Devices | Gate and Power Drivers | Driver 2A 2-OUT Low Side Inv 8-Pin MSOP T/R | 구매 |