UM1058, STEVAL-ILL029V2 and STEVAL-CBP007V1 Front Panel Demonstration Board with STLED325 and STMPE24M31 based touch panel
STMicroelectronics이 부품 STLED325QTR 을 사용하는 참조 설계
이미지
1 / 17
최종 제품의 경우
- DVD Player
- DVD Recorder
- Game Console
- Home Appliances
- Notebook
- Portable Media Player
- Set-Top Box
- Smart Phone
- Washing Machine
- White Goods
Description
- UM1058, STEVAL-ILL029V2 and STEVAL-CBP007V1 Front Panel Demonstration Board with STLED325 and STMPE24M31 based touch panel. It explains the operation of the front panel demonstration board based on the advanced LED controller driver STLED325 and 8-bit microcontroller STM8S as I2C master. This system can be operated along with the STMPE24M31-based touch panel or the mechanical keys. The objective of this board is to demonstrate the features of the STLED325 LED controller driver, such as key scanning, RTC, IR decoding, standby management, etc., as well as features of the advanced S-Touch device STMPE24M31 to fit the market segment of DVD players, DVD recorders, set-top boxes, washing machines, etc., keeping the system cost as low as possible
최종 제품의 경우
-
Display TypeLED Display
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
L4978 | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 8V to 55V Step Down Single-Out 3.3V to 50V 2A 8-Pin PDIP Tube | 구매 | |
|
TSOP31238 | Vishay | IR Remote Receivers | IR Remote Receiver 38kHz 90° 30m 3-Pin Tube | 구매 | |
|
LDS3985M18R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 5-Pin SOT-23 T/R | 구매 | |
|
LD1117AS33TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.2A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
STM8S207K6T6C | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 32KB Flash 3.3V/5V 32-Pin LQFP Tray | 구매 |