UMFT221XA-02, USB to 4-bit SPI/FT1248 Development Module for the FT221XQ Full Speed USB 2.0 Interface
Future Technology Devices International Limited이 부품 FT221XQ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Communications and Telecom
- System Monitoring and Control
- USB Wireless
Description
- UMFT221XA-02, USB to 4-bit SPI/FT1248 Development Module for the FT221XQ Full Speed USB 2.0 Interface. The FT221XQ is a USB to 4-bit SPI/FT1248 (only up to 4 bit wide) interface with a battery charger detection feature, which can allow batteries to be charged with a higher current from a dedicated charger port
최종 제품의 경우
-
Interface StandardsUSB 2.0
-
USB Speed12|480 Mbps
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
FT221XQ-R | Future Technology Devices International Limited | USB Interface ICs | Full Speed USB 8Bit SPI IC USB 1.1/USB 2.0 5V T/R 20-Pin QFN EP | 구매 | |
|
FT221XQ-T | Future Technology Devices International Limited | USB Interface ICs | Full Speed USB 8Bit SPI IC USB 1.1/USB 2.0 5V Tray 20-Pin QFN EP | 구매 |