UMFT231XA-02, USB to 4-bit SPI/FT1248 Development Module for the FT231XQ Full Speed USB 2.0 Interface
Future Technology Devices International Limited이 부품 FT231XQ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Communications and Telecom
- System Monitoring and Control
- USB Wireless
Description
- UMFT231XA-02, USB to 4-bit SPI/FT1248 Development Module for the FT231XQ Full Speed USB 2.0 Interface. The FT231XQ is a USB to 4-bit SPI/FT1248 (only up to 4 bit wide) interface with a battery charger detection feature, which can allow batteries to be charged with a higher current from a dedicated charger port
최종 제품의 경우
-
Interface StandardsUSB 2.0
-
USB Speed12|480 Mbps
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
FT231XQ-T | Future Technology Devices International Limited | Universal Asynchronous Receiver Transmitter- UARTs | USB-to-UART 1-CH 512byte FIFO 5V 20-Pin QFN EP Tray | 구매 | |
|
FT231XQ-R | Future Technology Devices International Limited | Universal Asynchronous Receiver Transmitter- UARTs | USB-to-UART 1-CH 512byte FIFO 5V 20-Pin QFN EP T/R | 구매 |