UMFT311GP, FT311 GPIO Board is a shield board to be used with FT311D Development Module
Future Technology Devices International Limited이 부품 FT311D-32 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- USB Interfaces
Description
- UMFT311GP, FT311 GPIO Board is a shield board to be used with FT311D Development Module. This board has Push-Button keypad which can be used as a user input and LED which can be used as output
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
FT311D-32L1C-R | Future Technology Devices International Limited | USB Interface ICs | Full Speed USB Android Host IC USB 1.1/USB 2.0 3.3V T/R 32-Pin LQFP | 구매 | |
|
FT311D-32L1C-T | Future Technology Devices International Limited | USB Interface ICs | Full Speed USB Android Host IC USB 1.1/USB 2.0 3.3V 32-Pin LQFP | 구매 | |
|
FT311D-32Q1C-T | Future Technology Devices International Limited | USB Interface ICs | Full Speed USB Android Host IC USB 1.1/USB 2.0 3.3V 32-Pin QFN EP | 구매 | |
|
FT311D-32Q1C-R | Future Technology Devices International Limited | USB Interface ICs | Full Speed USB Android Host IC USB 1.1/USB 2.0 3.3V T/R 32-Pin QFN EP | 구매 |