UMFT51A-EVM, Development Module Using FT51A 8051 MCU with the following features of display, heart-rate monitor, temperature sensor and force sensitive resistor
Future Technology Devices International Limited이 부품 FT51AQ 을 사용하는 참조 설계
이미지
1 / 6
최종 제품의 경우
- Data Acquisition System
- Home Automation
- Industrial Control
- IoT Applications
- POS Terminals
- Sensor Monitoring
- Storage System
- USB Applications
Description
- UMFT51A-EVM, Development Module is an FT51A development module with the following features: display, heart-rate monitor, temperature sensor and force sensitive resistor. The FT51A-EVM is a development module for FT51AQ one of the devices from the range of 8-bit microcontrollers with USB interface bridging features integrated. FT51A is a MCU which includes the following features: USB client and USB hub interfaces, 8051 core, 8-bit ADC, UART, SPI, I2C, 245 FIFO and PWM. The FT51A-EVM demonstrates the FT51A series I2C and SPI interfaces, the ADC input, PWM and GPIO features
최종 제품의 경우
-
Embedded System TypeMCU
-
Family Name8051
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP6002-E/MCVAO | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O 6V Automotive AEC-Q100 8-Pin DFN EP Tube | 구매 | |
|
ADT7310TRZ-REEL7 | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin SOIC N T/R | 구매 | |
|
MCP6002-E/SNVAO | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O 6V Automotive AEC-Q100 8-Pin SOIC N Tube | 구매 | |
|
ADT7310TRZ-REEL | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin SOIC N T/R | 구매 | |
|
MCP6002-E/MS | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O 6V Automotive AEC-Q100 8-Pin MSOP Tube | 구매 | |
|
MCP6002-E/MSVAO | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O 6V Automotive AEC-Q100 8-Pin MSOP Tube | 구매 | |
|
ADT7310TRZ | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin SOIC N Tube | 구매 | |
|
MCP6002-E/SN | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O 6V Automotive AEC-Q100 8-Pin SOIC N Tube | 구매 | |
|
MCP6002-E/P | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O 6V Automotive AEC-Q100 8-Pin PDIP Tube | 구매 | |
|
MCP6002-E/MC | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O 6V Automotive AEC-Q100 8-Pin DFN EP Tube | 구매 |