Using the AD8376 VGA to Drive Wide Bandwidth ADCs for AD9445 14-Bit, 105 MSPS/125 MSPS ADC High IF AC-Coupled Applications
Analog Devices이 부품 AD9445BSV 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- AC/DC Coupling Applications
Description
- Using the AD8376 VGA to Drive Wide Bandwidth ADCs for AD9445 14-Bit, 105 MSPS/125 MSPS ADC High IF AC-Coupled Applications. Wideband ADC Interfacing Example Featuring the AD8376 and the AD9445
최종 제품의 경우
-
Input Voltage3.3|5
-
ADC Type14-Bit, 105 MSPS/125 MSPS ADC
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8376ACPZ-WP | Analog Devices | Special Purpose Amplifiers | SP Amp Variable Gain Amp Dual 5.5V 32-Pin LFCSP EP Tray | 구매 | |
|
AD8376ACPZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp Variable Gain Amp Dual 5.5V 32-Pin LFCSP EP T/R | 구매 | |
|
AD9445BSVZ-105 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 105Msps 14-bit Parallel 100-Pin TQFP EP Tray | 구매 | |
|
AD9445BSVZ-125 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 125Msps 14-bit Parallel 100-Pin TQFP EP Tray | 구매 |