Using the MCP19035 Synchronous Buck Converter Design Tool
Microchip Technology이 부품 MCP19035 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- DSL Modem
- Graphics Card
- Processor Power Management
- Set-Top Box
Description
- Using the MCP19035 Synchronous Buck Converter Design Tool. The MCP19035 is a high-performance, highly integrated, synchronous buck controller IC, packaged in a space-saving, 10-pin 3x3mm DFN package
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5 to 30 V
-
Output Voltage1.8 V
-
Output Current10 A
-
Efficiency88.7 %
-
TopologyBuck
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP19035T-AAABE/MF | Microchip Technology | PWM and Resonant Controllers | Voltage Mode PWM Controller 20A 300kHz 10-Pin DFN EP T/R | 구매 | |
|
MCP19035-BAAAE/MF | Microchip Technology | PWM and Resonant Controllers | Voltage Mode PWM Controller 20A 300kHz 10-Pin DFN EP Tube | 구매 | |
|
MCP19035-AAAAE/MF | Microchip Technology | PWM and Resonant Controllers | Voltage Mode PWM Controller 20A 300kHz 10-Pin DFN EP Tube | 구매 | |
|
MCP19035-AAABE/MF | Microchip Technology | PWM and Resonant Controllers | Voltage Mode PWM Controller 20A 300kHz 10-Pin DFN EP Tube | 구매 | |
|
MCP19035-BAABE/MF | Microchip Technology | PWM and Resonant Controllers | Voltage Mode PWM Controller 20A 300kHz 10-Pin DFN EP Tube | 구매 | |
|
MCP19035T-AAAAE/MF | Microchip Technology | PWM and Resonant Controllers | Voltage Mode PWM Controller 20A 300kHz 10-Pin DFN EP T/R | 구매 | |
|
MCP19035T-BAAAE/MF | Microchip Technology | PWM and Resonant Controllers | Voltage Mode PWM Controller 20A 300kHz 10-Pin DFN EP T/R | 구매 | |
|
MCP19035T-BAABE/MF | Microchip Technology | PWM and Resonant Controllers | Voltage Mode PWM Controller 20A 300kHz 10-Pin DFN EP T/R | 구매 |