VAR-DVK-OM37_CE7, Development Kit based on VAR-SOM-OM37 SOM Processor with Windows Embedded Compact 7 installed
Variscite이 부품 VAR-SOM-AM35 을 사용하는 참조 설계
이미지
1 / 8
연관된 문서
최종 제품의 경우
- Daughter Cards
Description
- VAR-DVK-OM37_CE7, Development Kit for Supporting VAR-SOM-OM37 with Windows Embedded Compact 7 installed, also serves as a complete development kit for evaluation and application development purposes. The DVK provides a great showcase of the VAR-SOM-OM37 connectivity features and performance, also with 7 WVGA with touch panel
최종 제품의 경우
-
Embedded System TypeSOM
-
Family NameSitara AM335x
-
Core ProcessorARM Cortex-A8
피쳐링 부품 (72)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SN75LVDS83BDGG | Texas Instruments | LVDS | LVDS Transmitter 0.45V 56-Pin TSSOP Tube | 구매 | |
|
TXS0102DCTR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R | 구매 | |
|
SN74AVC4T245DRE4 | Texas Instruments | Level Translators | Voltage Level Translator 4-CH Bidirectional 16-Pin SOIC T/R | 구매 | |
|
LM2831YSD/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Step Down Single-Out 0.6V to 4.5V 1.5A 6-Pin WSON EP T/R | 구매 | |
|
LM2831XSD/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Step Down Single-Out 0.6V to 4.5V 1.5A 6-Pin WSON EP T/R | 구매 | |
|
LM3478MM/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 8-Pin VSSOP T/R | 구매 | |
|
LM3478MM | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 8-Pin VSSOP T/R | 구매 | |
|
USB2514BI-AEZG | Microchip Technology | USB Interface ICs | Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin VQFN EP | 구매 | |
|
SN74AVC4T245DRG4 | Texas Instruments | Level Translators | Voltage Level Translator 4-CH Bidirectional 16-Pin SOIC T/R | 구매 | |
|
SN74AVC4T245DR | Texas Instruments | Level Translators | Voltage Level Translator 4-CH Bidirectional 16-Pin SOIC T/R | 구매 | |
|
LM2831ZSD/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Step Down Single-Out 0.6V to 4.5V 1.5A 6-Pin WSON EP T/R | 구매 | |
|
LM3478QMM/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1A 1000kHz Automotive AEC-Q100 8-Pin VSSOP T/R | 구매 |