VDIP2, Development Module for Vinculum VNC1L Module
Future Technology Devices International Limited이 부품 VNC1L-1A 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- USB Interfaces
Description
- VDIP2, Development Module for Vinculum VNC1L Module. The VDIP2 module is an MCU to embedded USB host controller development module for the VNC1L I.C. device. The VDIP2 is supplied on a PCB designed to fit into a 40 pin DIP socket, and provides access to the UART, parallel FIFO and SPI interface pins on the VNC1L device, via its AD and AC bus pins. All other Vinculum I/O pins are also access able. Not only is it ideal for developing and rapid prototyping of VNC1L designs, but also an attractive quantity discount structure makes this module suitable for incorporation into low and medium volume finished product designs
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP1700T-3302E/TT | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.25A Automotive AEC-Q100 3-Pin SOT-23 T/R | 구매 | |
|
MCP1700T-3302E/MBVAO | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.25A Automotive AEC-Q100 4-Pin(3+Tab) SOT-89 T/R | 구매 | |
|
MCP1700T-3302E/MAY | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.25A Automotive AEC-Q100 6-Pin DFN EP T/R | 구매 | |
|
MCP1700T-3302E/TTVAO | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.25A Automotive AEC-Q100 3-Pin SOT-23 T/R | 구매 | |
|
MCP1700T-3302E/MB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.25A Automotive AEC-Q100 4-Pin(3+Tab) SOT-89 T/R | 구매 |