Versatile Dual Hot-Swap Controller/Power Sequencer Allows Live Backplane Insertion
Analog Devices이 부품 LTC1645 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Management
Description
- Circuit shows an application ramping VOUT1 and VOUT2 up and down together. The LTC1645 versatile dual Hot-Swap controller/power sequencer allows Live backplane insertion, Two high-side switch drivers control the external N-channel FET gates for supply voltages ranging from 1.2V to 12V
최종 제품의 경우
-
Input Voltage2.5|3.3 V
-
Output Voltage2.5|3.3 V
-
Output Current2.5@2.5V|2.5@3.3V A
피쳐링 부품 (15)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1645IS8#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 8-Pin SOIC N T/R | 구매 | |
|
LTC1645IS8#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 8-Pin SOIC N Tube | 구매 | |
|
LTC1645IS8 | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 8-Pin SOIC N | 구매 | |
|
LTC1645CS | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 14-Pin SOIC N | 구매 | |
|
LTC1645IS8#TR | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 8-Pin SOIC N T/R | 구매 | |
|
LTC1645CS#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 14-Pin SOIC N Tube | 구매 | |
|
LTC1645CS8 | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 8-Pin SOIC N | 구매 | |
|
LTC1645CS#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 14-Pin SOIC N T/R | 구매 | |
|
LTC1645CS8#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 8-Pin SOIC N Tube | 구매 | |
|
LTC1645IS#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 14-Pin SOIC N Tube | 구매 | |
|
LTC1645IS#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 14-Pin SOIC N T/R | 구매 | |
|
LTC1645IS#TR | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 12V N-Channel Positive Low Voltage 14-Pin SOIC N T/R | 구매 |