Video Design Circuit based on LT1190 Two Input Video MUX Cable Driver
Analog Devices이 부품 LT1190 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Video and Imaging
Description
- Video Design Circuit based on LT1190 Two Input Video MUX Cable Driver. This design shows how to make several different video circuits using high speed Op-Amps. All of these circuits work with composite, RGB and monochrome video
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MM74HC04M | onsemi | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin SOIC N Tube | 구매 | |
|
MM74HC04MTCX | onsemi | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin TSSOP W T/R | 구매 | |
|
MM74HC04MX | onsemi | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin SOIC N T/R | 구매 | |
|
LT1190CS8 | Analog Devices | Video Amplifiers | Video Amp Single 47MHz ±9V 18V 8-Pin SOIC N | 구매 | |
|
LT1190CS8 | Analog Devices | Video Amplifiers | Video Amp Single 47MHz ±9V 18V 8-Pin SOIC N | 구매 |