Video Design Circuit Using the LT1228 and LT1223 Video Fader
Analog Devices이 부품 LT1228 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Video and Imaging
Description
- Video Design Circuit Using the LT1228 and LT1223 Video Fader. This design shows how to make several different video circuits using high speed Op-Amps. All of these circuits work with composite, RGB and monochrome video
최종 제품의 경우
-
Gain0 dB
피쳐링 부품 (13)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1223CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±15V 8-Pin SOIC N Tube | 구매 | |
|
LT1223CS8#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±15V 8-Pin SOIC N T/R | 구매 | |
|
LT1223CS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±15V 8-Pin SOIC N | 구매 | |
|
LT1223CS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±15V 8-Pin SOIC N T/R | 구매 | |
|
LT1223CN8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±15V 8-Pin PDIP N | 구매 | |
|
LT1223CN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±15V 8-Pin PDIP N Tube | 구매 | |
|
LT1228IS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±15V/30V 8-Pin SOIC N T/R | 구매 | |
|
LT1228CS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±15V/30V 8-Pin SOIC N | 구매 | |
|
LT1228IS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±15V/30V 8-Pin SOIC N Tube | 구매 | |
|
LT1228CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±15V/30V 8-Pin SOIC N Tube | 구매 | |
|
LT1228CS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±15V/30V 8-Pin SOIC N T/R | 구매 | |
|
LT1228CN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±15V/30V 8-Pin PDIP N Tube | 구매 |