VM800P43A-BK, VM800P Development Module for FT800 Display System, ATMEG328P of 5V/16MHz, Micro-SD socket, 4.3inch TFT LCD touch panel, black case
Future Technology Devices International Limited이 부품 FT800Q 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Blood Pressure Monitor
- Breathalyzer
- Elevator
- Glucose Monitor
- GPS
- Heart Rate
- Home Appliances
- Medical Appliances
- Multifunction Printer
- Power Meter
- Security System
- Set-Top Box
- Thermostat
- Vending Machine
- Video Conferencing
Description
- VM800P43A-BK, VM800P Development Module for FT800 Display System, ATMEG328P of 5V/16MHz, Micro-SD socket, 4.3inch TFT LCD touch panel, black case. The VM800P is a development module for FT800, which is used to develop and demonstrate the functionality of the FT800 Embedded Video Engine, EVE. The VM800P is a stand-alone display system which has a flash based microcontroller on board, thus providing a fully integrated display system ready to go. The VM800P utilizes the FTDI FT800 Embedded Video Engine, EVE. Graphic, audio and touch features of the FT800 chip can be accessed with the VM800P
최종 제품의 경우
-
Display Type4.3" 480x272 Pixel TFT LCD Display
피쳐링 부품 (49)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MIC2289-34YML-TR | Microchip Technology | LED Drivers | LED Driver 3.3V/5V/9V 8-Pin DFN EP T/R | 구매 | |
|
ATMEGA328-PU Microchip Technology Microcontroller | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 28-Pin PDIP W Tube | 구매 | |
|
ATMEGA328P-PU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 28-Pin PDIP W Tube | 구매 | |
|
ATMEGA328P-MU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP Tray | 구매 | |
|
ATMEGA328PB-MUR | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP T/R | 구매 | |
|
ATMEGA328PB-MU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP Tray | 구매 | |
|
MCP7940MT-I/MS | Microchip Technology | Real Time Clocks | Real Time Clock Serial 64byte Clock/Calendar/Alarm 8-Pin MSOP T/R Automotive AEC-Q100 | 구매 | |
|
MCP7940MT-I/MNY | Microchip Technology | Real Time Clocks | Real Time Clock Serial 64byte Clock/Calendar/Alarm Automotive AEC-Q100 8-Pin TDFN EP T/R | 구매 | |
|
74LCX125BQX | onsemi | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin DQFN EP T/R | 구매 | |
|
ATMEGA328PB-AURES | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin TQFP Tray | 구매 | |
|
ATMEGA328PB-AU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin TQFP Tray | 구매 | |
|
ATMEGA328P-MURA1 | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin MLF T/R | 구매 |