VM801P50A-PL, Embedded Video Engine Plus Development Module for FT801 Display System, ATMEG328P at 5V/16MHz, Micro-SD socket, 5.0 - 480x272 resolution TFT LCD with capacitive touch panel, pearl case
Future Technology Devices International Limited이 부품 FT801Q-R 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Blood Pressure Monitor
- Breathalyzer
- Elevator
- Glucose Monitor
- GPS
- Heart Rate
- Home Appliances
- Medical Appliances
- Multifunction Printer
- Power Meter
- Security System
- Set-Top Box
- Thermostat
- Vending Machine
- Video Conferencing
Description
- VM801P50A-PL, VM801P Embedded Video Engine Plus Development Module for FT801 Display System, ATMEG328P at 5V/16MHz, Micro-SD socket, 5.0 - 480x272 resolution TFT LCD with capacitive touch panel, pearl case. The VM801P is a stand-alone display system which has a flash based microcontroller on board, thus providing a fully integrated display system ready to go. The VM801P supports many I/O daughter cards or shields for expanding external interfacing and control. The VM801P utilizes the FT801 Embedded Video Engine, EVE. Graphic, audio and capacitive touch features of the FT801 chip can be accessed with the VM801P
최종 제품의 경우
-
Display Type5" 480x272 Pixel TFT LCD Display
피쳐링 부품 (21)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP7940MT-I/MNY | Microchip Technology | Real Time Clocks | Real Time Clock Serial 64byte Clock/Calendar/Alarm Automotive AEC-Q100 8-Pin TDFN EP T/R | 구매 | |
|
MCP7940M-I/MS | Microchip Technology | Real Time Clocks | Real Time Clock Serial 64byte Clock/Calendar/Alarm Automotive AEC-Q100 8-Pin MSOP Tube | 구매 | |
|
TPA6205A1DRBT | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 1.25W Class-AB 8-Pin VSON EP T/R | 구매 | |
|
TPA6205A1DRBR | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 1.25W Class-AB 8-Pin VSON EP T/R | 구매 | |
|
TPA6205A1DGNRG4 | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 1.25W Class-AB 8-Pin HVSSOP EP T/R | 구매 | |
|
TPA6205A1DGNR | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 1.25W Class-AB 8-Pin HVSSOP EP T/R | 구매 | |
|
SN74LV125ATPWR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R | 구매 | |
|
MCP7940M-I/SN | Microchip Technology | Real Time Clocks | Real Time Clock Serial 64byte Clock/Calendar/Alarm 8-Pin SOIC N Tube | 구매 | |
|
MCP7940M-I/P | Microchip Technology | Real Time Clocks | Real Time Clock Serial 64byte Clock/Calendar/Alarm Automotive AEC-Q100 8-Pin PDIP Tube | 구매 | |
|
TPA6205A1DGNG4 | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 1.25W Class-AB 8-Pin HVSSOP EP Tube | 구매 | |
|
ATMEGA328P-15AZ | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 32KB Flash 3.3V/5V 32-Pin TQFP Automotive AEC-Q100 | 구매 | |
|
74LCX125BQX | onsemi | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin DQFN EP T/R | 구매 |