VM810C50A-N, Credit Card Size VM810C Development Module supports 3.3/5V MCU Adapter Board, with FPC/FFC 40 LCD connector, no display is provided
Future Technology Devices International Limited이 부품 FT810Q-R 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Blood Pressure Monitor
- Breathalyzer
- Elevator
- Glucose Monitor
- GPS
- Heart Rate
- Home Appliances
- Medical Appliances
- Multifunction Printer
- Power Meter
- Security System
- Set-Top Box
- Thermostat
- Vending Machine
- Video Conferencing
Description
- VM810C50A-N, Credit Card Size VM810C Development Module supports 3.3/5V MCU Adapter Board, with FPC/FFC 40 LCD connector, no display is provided. The VM810C is a development module for FT810, which is used to develop and demonstrate the functionality of the FT810 Embedded Video Engine, EVE. This module behaves as an SPI slave and requires a SPI Master for proper micro-controller interfacing and system integration. The VM810C50A-N, 3.3/5V microcontroller adaptor card, with 4.3/5.0 LCD connector but no display
최종 제품의 경우
-
Display Type5" 800x480 Pixel TFT LCD Display
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPA6205A1DRBT | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 1.25W Class-AB 8-Pin VSON EP T/R | 구매 | |
|
TPA6205A1DRBR | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 1.25W Class-AB 8-Pin VSON EP T/R | 구매 | |
|
74LCX125MTCX | onsemi | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP W T/R | 구매 | |
|
TPA6205A1DGN | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 1.25W Class-AB 8-Pin HVSSOP EP Tube | 구매 | |
|
74LCX125BQX | onsemi | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin DQFN EP T/R | 구매 | |
|
TPA6205A1DGNG4 | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 1.25W Class-AB 8-Pin HVSSOP EP Tube | 구매 | |
|
SN74LVC1G125DBVR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R | 구매 | |
|
TPA6205A1DGNR | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 1.25W Class-AB 8-Pin HVSSOP EP T/R | 구매 | |
|
74LCX125MTC | onsemi | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP W Tube | 구매 | |
|
TPA6205A1DGNRG4 | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 1.25W Class-AB 8-Pin HVSSOP EP T/R | 구매 |