VNCLO-MB1A, Vinco Motherboard Development Module based on the Vinculum II, VNC2 dual USB Host/Slave IC
Future Technology Devices International Limited이 부품 VNC2-64Q1B 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Data Logger
- Motor Control
- USB Interfaces
- USB Medical Applications
- USB Wireless
Description
- VNCLO-MB1A, Vinco Development Module based on the Vinculum II, VNC2 dual USB host/slave IC. Vinco is designed as a prototyping platform for VNC2 based designs and applications. The Vinco may also be used with many existing Arduino shields by porting the firmware to run on the VNC2 IC. The module uses a VNC2-64Q package to facilitate 38 GPIO options on 0.1 pitch header pins. A 10 bit A/D converter has also been added to offer connectivity to analogue inputs. This A/D converter can be read by the VNC2-64Q SPI host interface. for USB connectivity the module includes one USB type A connector for a USB host port and one mini-B connector for a USB slave port to provide access to the VNC2-64Q USB ports
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameVNC2
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP3008-I/SL | Microchip Technology | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 16-Pin SOIC N Tube | 구매 | |
|
LD1086DT50TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 1.5A 3-Pin(2+Tab) DPAK T/R | 구매 |