Watt-Hour Meter using PIC16C923 and CS5460 Application Circuit
Microchip Technology이 부품 PIC16C924 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial Process Measurement and Control
Description
- Watt-Hour Meter using PIC16C923 and CS5460 Application Circuit. It shows how to use a PIC16C923 microcontroller to control operation of the CS5460 power measurement integrated circuit from Cirrus Logic/Crystal Power Measurement, to drive a liquid crystal panel (glass) and to store and retrieve data using the 24C01 Serial EEPROM
피쳐링 부품 (35)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
24LC01B-E/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube | 구매 | |
|
24LC01BT-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R | 구매 | |
|
24LC01BT-E/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R | 구매 | |
|
24LC01BT-E/MC | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V Automotive AEC-Q100 8-Pin DFN EP T/R | 구매 | |
|
24LC01BT/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R | 구매 | |
|
24LC01BT-E/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R | 구매 | |
|
24LC01BT-E/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V Automotive AEC-Q100 8-Pin MSOP T/R | 구매 | |
|
24LC01BT-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R | 구매 | |
|
24LC01BT-I/LT | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V Automotive AEC-Q100 5-Pin SC-70 T/R | 구매 | |
|
24LC01B-I/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin PDIP Tube | 구매 | |
|
24LC01B-E/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin TSSOP T/R Automotive AEC-Q100 | 구매 | |
|
24LC01BT/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V Automotive AEC-Q100 5-Pin SOT-23 T/R | 구매 |