X-NUCLEO-IDS01A5, Sub-1 GHz RF Expansion Board based on the SPSGRF-915 module for STM32 Nucleo
STMicroelectronics이 부품 SPSGRF-915 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Automatic Metering
- Building Automation
- Fire Alarm
- Home Automation
- System Monitoring and Control
- Wireless Sensor
Description
- X-NUCLEO-IDS01A5, Evaluation Board based on SPIRIT1 RF module SPSGRF-915 to allow expansion of STM32 Nucleo boards. The SPSGRF-915 module operates in the 915 MHz ISM band is FCC certified (FCC ID: S9NSPSGRF) and IC certified (IC:8976C-SPSGRF). Identification of the operating frequency of the X-NUCLEO-IDS01Ax (x= 4 or 5) is performed through two resistors (R14 and R15). It is compatible with the ST Morpho and Arduino UNO R3 connector layout. The X-NUCLEO-IDS01A5 interfaces with the STM32 microcontroller via SPI connections and GPIO pins. The user can change some of the GPIOs by mounting or removing the resistors
최종 제품의 경우
-
Operating Frequency915 MHz
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
M95640-RMC6TG | STMicroelectronics | EEPROM | EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin UFDFPN EP T/R | 구매 |