X-NUCLEO-IKS01A3, Motion MEMS and Environmental Sensor Expansion Board for STM32 Nucleo
STMicroelectronics이 부품 LSM6DSO 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Wireless Communications
Description
- X-NUCLEO-IKS01A3, Motion MEMS and environmental sensor evaluation board system. It is compatible with the Arduino UNO R3 connector layout and features the LSM6DSO 3-axis accelerometer + 3-axis gyroscope, the LIS2MDL 3-axis magnetometer, the LIS2DW12 3-axis accelerometer, the HTS221 humidity and temperature sensor, the LPS22HH pressure sensor and the STTS751 temperature sensor. The X-NUCLEO-IKS01A3 interfaces with the STM32 microcontroller via the I2C pin, and it is possible to change the default I2C port
피쳐링 부품 (15)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ST2378ETTR | STMicroelectronics | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R | 구매 | |
|
LDK130M-R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 0.8V 0.3A 5-Pin SOT-23 T/R | 구매 | |
|
LIS2MDL | STMicroelectronics | Hall Effect Sensors | Hall Effect Sensor Latch 2.5V 12-Pin LGA Tray | 구매 | |
|
STTS751-1DP3F | STMicroelectronics | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin UDFN T/R | 구매 | |
|
LDK120PU25R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 2.5V 0.2A 6-Pin DFN T/R | 구매 | |
|
LIS2DW12TR | STMicroelectronics | Accelerometers | Accelerometer Triple ±2g/±4g/±8g/±16g 1.8V 12-Pin LGA T/R | 구매 | |
|
STTS751-0DP3F | STMicroelectronics | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin UDFN T/R | 구매 | |
|
LPS22HHTR | STMicroelectronics | Board Mount Pressure Sensors | Board Mount Pressure Sensor 26kPa to 126kPa Absolute 10-Pin HLGA T/R | 구매 | |
|
LIS2DW12 | STMicroelectronics | Accelerometers | Accelerometer Triple ±2g/±4g/±8g/±16g 1.8V 12-Pin LGA Tray | 구매 | |
|
LPS22HH | STMicroelectronics | Board Mount Pressure Sensors | Board Mount Pressure Sensor 26kPa to 126kPa Absolute 10-Pin HLGA T/R | 구매 | |
|
NTS0104GU12,115 | NXP Semiconductors | Level Translators | Voltage Level Translator 4-CH Bidirectional 12-Pin XQFN T/R | 구매 | |
|
LIS2MDLTR | STMicroelectronics | Hall Effect Sensors | Hall Effect Sensor Latch 2.5V 12-Pin LGA T/R | 구매 |