XRD9855EVAL, Evaluation System based on XRD9855 Image Digitizer
MaxLinear이 부품 XRD9855AIV 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- CCTV Camera
- Digital Camcorder
- Digital Copier
- Digital Still Camera (DSC)
- Infrared Imaging
- Security Camera
- Video Conferencing
Description
- XRD9855EVAL, Evaluation System is a complete printed circuit test board designed to permit quick and accurate evaluation of XRD9855 CCD Image Digitizer. The XRD9855 is an analog to digital interface for CCD video cameras. The chip includes a correlated double sample & hold (CDS), a programmable gain amplifier (PGA) and a low power 10-bit analog to digital converter (ADC) with automatic offset calibration. The XRD9855 board is a four layer PCB with an optimized layout for 10-bit accurate conversions at greater than 18MHz sampling rates. The board contains the support circuitry for evaluation at 3V and 5V power supplies
최종 제품의 경우
-
Video Interface TypeLOAD|SCLK|SDI
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD847ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R | 구매 | |
|
AD847JRZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N Tube | 구매 | |
|
AD847AQ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin CDIP Tube | 구매 | |
|
AD847JNZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin PDIP N Tube | 구매 | |
|
AD847JRZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R | 구매 | |
|
AD847ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R | 구매 | |
|
AD847JRZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R | 구매 |