Z8 MCU Development System for Consumer Electronics
Littelfuse이 부품 Z8F6401 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Consumer Electronics
- Home Appliances
- Motion Motor Control
- Security System
Description
- Programming of the multiplexed type of LCD in conjunction with the Z8 Encore microcontroller
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameZ8
-
Core ProcessoreZ8
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX4172ESA+ | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 32V 8-Pin SOIC N Tube | 구매 | |
|
MAX4172EUA+T | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 32V 8-Pin uMAX T/R | 구매 | |
|
MAX4172EUA+ | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 32V 8-Pin uMAX Tube | 구매 | |
|
MAX4172GUA+T | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 32V 8-Pin uMAX T/R | 구매 | |
|
MAX4172EUA+ | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 32V 8-Pin uMAX Tube | 구매 | |
|
MAX4172ESA+T | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 32V 8-Pin SOIC N T/R | 구매 |