ZGENPRP0100MDS, General-Purpose Modular Development System based on Z8 Encore XP Family of MDS-Compatible Processor Modules
Littelfuse이 부품 eZ80F91 을 사용하는 참조 설계
이미지
1 / 9
최종 제품의 경우
- Embedded Electronics
- Industrial Control
- Point-of-sale Terminals
Description
- ZGENPRP0100MDS, Modular Development System General-Purpose (MDS-GP) Application Board, adds a variety of peripheral interfaces to Z8 Encore XP family of MDS-compatible processor modules. MDS-GP is the first of a series of application boards that makes it easier for developing products with Zilog processors. MDS processor modules (MDS-PM) are available as stand-alone development kits that include a Zilog microprocessor and everything you need to get started. Adding the MDS-GP board to an MDS-PM development system provides interface to expand your application development possibilities
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameZ8 Encore XP
-
Core ProcessoreZ8
피쳐링 부품 (60)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SN74CBT3125CDBQR | Texas Instruments | Bus Switches | Bus Switch 4-Element CMOS 4-IN 16-Pin SSOP T/R | 구매 | |
|
PCA9554DWG4 | Texas Instruments | GPIO Expanders | I2C/SMBus Interface 400kHz 5.5V 16-Pin SOIC Tube | 구매 | |
|
MAX3222CAP+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube | 구매 | |
|
MAX3222EUP+T | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R | 구매 | |
|
MAX6625PMTT+ | Analog Devices | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (I2C) 6-Pin TDFN EP T/R | 구매 | |
|
TPS72501DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin(5+Tab) SOT-223 T/R | 구매 | |
|
SN74CBT3125CPWRE4 | Texas Instruments | Bus Switches | Bus Switch 4-Element CMOS 4-IN 14-Pin TSSOP T/R | 구매 | |
|
PCA9554DB,118 | NXP Semiconductors | GPIO Expanders | I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin SSOP T/R | 구매 | |
|
PCA9554PW | NXP Semiconductors | GPIO Expanders | I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin TSSOP | 구매 | |
|
MAX3222CWN+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 18-Pin SOIC W Tube | 구매 | |
|
MAX3222CUP+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin TSSOP Tube | 구매 | |
|
74ACT245MTCX | onsemi | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R | 구매 |