ZRD0027PLM0ZRD, Z8F2480 MCU Power Monitor with eZ80F91 Webserver Reference Design
Zilog이 부품 Z8F2480AN020 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- AC Motor
- Lighting
- Remote Control
Description
- ZRD0027PLM0ZRD, Reference Design integrates a Z8F2480-based AC power monitor with eZ80F91 Webserver Module to showcase the capability of an optically-isolated Z8F2480 MCU-based power monitor to measure AC input voltage, AC load current, voltage/current phase shift, the power factor of the load, and to communicate via a standard Ethernet interface and webserver. The Z8F2480 MCU and the eZ80F91 Webserver Module are connected for easy mounting. The load is powered via a single-phase AC line with voltage in the range of 90V to 240V RMS at 50Hz or 60Hz. The Z8F2480 MCU-based power board provides current to a power load and provides optically-isolated I2C signals to communicate with the eZ80F91 Module
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameZ8
-
Core ProcessoreZ8
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM324ADR2G | onsemi | Operational Amplifiers - Op Amps | Op Amp Quad GP ±16V/32V 14-Pin SOIC N T/R | 구매 | |
|
LM324ADBR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin SSOP T/R | 구매 | |
|
LM324ADR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin SOIC T/R | 구매 | |
|
LM324AD | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Quad Low Power Amplifier ±15V/30V 14-Pin SOIC Tube | 구매 | |
|
LM324ADT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Quad Low Power Amplifier ±15V/30V 14-Pin SOIC T/R | 구매 | |
|
LM324ADTBR2G | onsemi | Operational Amplifiers - Op Amps | Op Amp Quad GP ±16V/32V 14-Pin TSSOP W T/R | 구매 | |
|
Z8F2480AN020EG | Zilog | Microcontrollers - MCUs | MCU 8-bit eZ8 CISC 24KB Flash 2.5V/3.3V 44-Pin LQFP | 구매 | |
|
Z8F2480AN020SG | Zilog | Microcontrollers - MCUs | MCU 8-bit eZ8 CISC 24KB Flash 2.5V/3.3V 44-Pin LQFP | 구매 |