ZSTAR3, DRM103 Designer Reference Design Demo for Digital MMA7660FC 3-Axes Accelerometer
NXP Semiconductors이 부품 MMA7660FC 을 사용하는 참조 설계
이미지
1 / 10
최종 제품의 경우
- Remote Control
- USB Applications
- Wireless Sensor
Description
- ZSTAR3, Wireless Sensing Triple Axis Reference Design Demo based on MMA7660FC was designed as a new generation of the previous ZSTAR (RD3152MMA7260Q) demo. A 2.4 GHz Radio Frequency (RF) link is also used in this new demo and its based on the new solution modem and microcontroller in one package MC13213 family. It's used for connection between the sensor and PC, allowing visualization of key accelerometer applications as in the previous demo
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NX2520SA-16.000000MHZ-W1 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 16MHz ±20ppm (Tol) ±20ppm (Stability) 8pF FUND 120Ohm 2-Pin SMD | 구매 |