ZXSC310EV6, Evaluation Board for ZXSC310 a single or multi cell LED driver in an SOT23-5 package
Diodes Incorporated이 부품 ZXSC310E5 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- High-Brightness LED Driver
- LED Bulb
Description
- ZXSC310EV6, Evaluation Board for ZXSC310 a single or multi cell LED driver in an SOT23-5 package. The use of an external switching BJT or MOSFET enables various circuit topologies. The ZXSC310EV6 is configured as a buck-boost converter to drive a 1W LED from 3 NiCd/NiMH or Alkaline batteries
최종 제품의 경우
-
Input Voltage2.6 to 5 V
-
Number of Derived Elements1
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ZXSC310E5TA | Diodes Incorporated | LED Drivers | LED Driver 4 Segment 4000uA Supply Current 5-Pin SOT-23 T/R | 구매 |