High-performance 96Boards platforms from Arrow Electronics harness the i.MX 8 family of multicore processors for machine learning and Human Machine Interface

Arrow Electronics has introduced two out-of-the-box 96Boards™ platforms for developers to leverage the multi-application-core performance of NXP’s i.MX 8 processors with convenient mezzanine expansion opportunities. eInfochips, an Arrow company, is the design partner for these boards and provides customization and ongoing support for these platforms.

For a fast start to machine-learning projects such as industrial image recognition and autonomous driving, the AI_ML Board is built on the i.MX 8QuadXPlus application processor, which combines four Arm® Cortex®-A35 cores and one Cortex-M4F embedded core with floating-point and DSP extensions. A dedicated GPU featuring four Vec4 shaders with 16 execution units and OpenGL/OpenGL ES support augments the highly efficient application cores. In addition, there is a Video Processing Unit (VPU) capable of handling popular compression standards including H.264, H.265, AVS, and more. A Tensilica® HiFi 4 DSP is also integrated on-chip for audio processing and voice recognition.

The i.MX 8M Quad processor is at the heart of Arrow’s Thor96 board teams four Arm Cortex-A53 cores with the Cortex-M4F. Richly featured for audio and video streaming, imaging, and scanning in consumer and industrial contexts, it contains a dedicated GPU with OpenGL/ES support and 3D graphics, and a VPU with H.265 and VP9 decode at up to 4K resolution and 60 fps. The i.MX 8M Quad also features a failover-ready display controller with hardware acceleration for up to 4Kp60 video playback.

Arrow has designed both boards leveraging the 96Boards specification. High-speed and low-speed interfaces allow users to choose from the wide variety of 96Boards mezzanines, such as cellular and audio modules, for hardware expansion. With both boards offering strong performance for video and imaging applications, Arrow has identified the D3 Engineering and Basler camera mezzanine as a natural choice ready for direct connection. Both boards feature a MIPI-DSI high-speed display interface and one four-lane MIPI-CSI camera interface. Thor96 provides one extra MIPI-CSI interface, and both boards benefit from extensive hardware security features.

The boards support Yocto-based Linux 4.14 GA kernel with advanced processing power, WLAN, Bluetooth, HDMI, USB3.0 and Ethernet. The consumer and building-automation-oriented Thor96 also supports Zigbee®, Thread, DSI to HDMI, and two MIPI-CSI camera interfaces.

Additionally, the platforms are enabled and associated source code provided, for several use case demos that can be leveraged as a starting point for a customer’s software development, including but not limited to:

    • Crowd counting demo using people density maps, multi-column convolutional deep neural network and Inference using TensorFlow on Embedded Linux with OpenCV
    • Multiple video playing QT application
    • Keyword & object detection
    • Wireless demo’s including WiFi, Zigbee, Thread CLI
    • Analog Devices A2B interface demo

RELATED PRODUCTS

I.IMX8X_AI_ML

I.IMX8_Thor96

 

최신 뉴스

Sorry, your filter selection returned no results.

개인정보 보호정책이 업데이트되었습니다. 잠시 시간을 내어 변경사항을 검토하시기 바랍니다. 동의를 클릭하면 Arrow Electronics 개인정보 보호정책 및 이용 조건에 동의하는 것입니다.

당사의 웹사이트에서는 사용자의 경험 향상과 사이트 개선을 위해 사용자의 기기에 쿠키를 저장합니다. 당사에서 사용하는 쿠키 및 쿠키 비활성화 방법에 대해 자세히 알아보십시오. 쿠키와 추적 기술은 마케팅 목적으로 사용될 수 있습니다. '동의'를 클릭하면 기기에 쿠키를 배치하고 추적 기술을 사용하는 데 동의하는 것입니다. 쿠키 및 추적 기술을 해제하는 방법에 대한 자세한 내용과 지침을 알아보려면 아래의 '자세히 알아보기'를 클릭하십시오. 쿠키 및 추적 기술 수락은 사용자의 자발적 선택이지만, 웹사이트가 제대로 작동하지 않을 수 있으며 사용자와 관련이 적은 광고가 표시될 수 있습니다. Arrow는 사용자의 개인정보를 존중합니다. 여기에서 당사의 개인정보 보호정책을 읽을 수 있습니다.