About Eurotech SpA Products

게시자

For more than two decades, Eurotech has delivered high performance, low power embedded computers as well as fixed and mobile computer systems that are ruggedized, certified and targeted to meet demanding requirements of key vertical markets. The Eurotech Everyware Cloud enhances the customer experience by elegantly and reliably connecting embedded platforms, systems and devices to speed the capture and analysis of data for improved business operations or creation of new revenue-generating services. Eurotech is known for application-ready systems, providing the technology platform to help customers deliver their products and services most quickly and efficiently.

Eurotech’s end-to-end solution enables the Internet of Things. Eurotech’s hardware offering ranges from embedded CoMs and single board computers to fixed and mobile computers and smart gateways. Software and service offerings include M2M cloud connectivity as well as device-resident application software framework down to BIOS and device drivers. From the devices through the cloud, Eurotech simplifies the Internet of Things.

Everyware Cloud

M2M Cloud communication through the Everyware Cloud simplifies data management, device management and connectivity. Using MQTT for efficient network utilization, long-term data storage, and rules-based complex event processing, the Everyware Cloud turns data from field devices into actionable data, delivered to back-office systems and staff.

Content Here: ReliaGATE Family - Smart Services Gateways

ReliaGATE family of smart services gateways are certified for industrial deployments, with both wireless communications options (2G/3G, cellular, WiFi, Zigbee and GP) as well as wired options (Dual Gigabit Ethernet, Dual CAN, and serial interfaces). The ReliaGATE family aggregates data from sensors and other edge devices for transfer, through the Everyware Cloud or other communications and IT infrastructures.

DynaCOR Family

Certified to EN50155 and IP65 rated to support requirements of the transportation market, the DynaCOR is a high performance mobile computer, offering connectivity options including WiFi, 3G cellular, Dual Gigabit Ethernet, and GPS. Based on Intel Atom technology, the DynaCOR is power efficient and compact, yet rugged enough for rail, bus and rolling stock applications.  DynaCOR products are Everyware Cloud-ready.

DuraCOR Family

The DuraCOR family of systems offers mobile computing power in configurable and scalable formats, ruggedized to IP65 rating and certified for demanding requirements of EN50155. Additional certifications, including shock and vibe, ensure reliability in harsh environments especially for defense and security applications. DuraCOR products are Everyware Cloud-ready.

DynaPCN Family

DynaPCNs, Passenger/People Counters, are compact and autonomous devices using non-contact stereoscopic vision technology to accurately count people entering and existing doorways, whether in mobile applications like buses and trains or in stationary locales such as stadiums, museums or shops. DynaPCN products are certified to EN50155 and are Everyware Cloud-ready.

Zypad Family

Wearable computers, some ruggedized for first responder and military uses, bring computing power in a small, light form factor with rechargeable battery. Zypad BR2000 can be worn on a utility belt, tactical vest or backpack or can be mounted in a vehicle between engagements, and works with an external display, such as a wearable, handheld, or helmet monocle display. BR2000 wearable computers are Everyware Cloud-ready.

Catalyst Family – Computer on Module

Eurotech’s Catalyst family of Computer on Module platforms expose all capabilities of the Intel Atom technology in a small form factor, and are designed to operate with very low power for extended battery life, compact packaging options and low heat generation. The Catalyst family of embedded computers are Everyware Cloud-ready and offer extended temperature operating range options.

ISIS Family – PC/104+

Eurotech’s ISIS family of PC/104+ compliant embedded computer boards use Intel Atom technology and are Everyware Cloud-ready. ISIS boards are selected for extended temperature operations, including transportation and industrial applications.

Everyware Device Cloud (EDC)

Eurotech’s Everyware Device Cloud solution offers a complete end-to-end solution to simplify the Internet of Things. With an EDC solution, Internet of Things applications are enabled by hardware devices and gateways in the field, which connect through the Everyware Cloud to the enterprise back-office systems and processes. With the integrated EDC solution, customers bring their M2M applications and services to market quickly and efficiently for faster revenue generation and data and device management.

최신 뉴스

Sorry, your filter selection returned no results.

개인정보 보호정책이 업데이트되었습니다. 잠시 시간을 내어 변경사항을 검토하시기 바랍니다. 동의를 클릭하면 Arrow Electronics 개인정보 보호정책 및 이용 조건에 동의하는 것입니다.

당사의 웹사이트에서는 사용자의 경험 향상과 사이트 개선을 위해 사용자의 기기에 쿠키를 저장합니다. 당사에서 사용하는 쿠키 및 쿠키 비활성화 방법에 대해 자세히 알아보십시오. 쿠키와 추적 기술은 마케팅 목적으로 사용될 수 있습니다. '동의'를 클릭하면 기기에 쿠키를 배치하고 추적 기술을 사용하는 데 동의하는 것입니다. 쿠키 및 추적 기술을 해제하는 방법에 대한 자세한 내용과 지침을 알아보려면 아래의 '자세히 알아보기'를 클릭하십시오. 쿠키 및 추적 기술 수락은 사용자의 자발적 선택이지만, 웹사이트가 제대로 작동하지 않을 수 있으며 사용자와 관련이 적은 광고가 표시될 수 있습니다. Arrow는 사용자의 개인정보를 존중합니다. 여기에서 당사의 개인정보 보호정책을 읽을 수 있습니다.