Connect with Confidence: Phoenix Contact's Control Versatility

Confidence comes from knowing with absolute certainty that the choice you made is the right one. Phoenix Contact understands the value of confidence, and for over 90 years has taken great pride in producing extremely reliable, high-quality connection products, coupled with first class service and support. Phoenix Contact’s expertise spans a wide range of applications so that you can make power, control, and network connections with complete confidence. Read on to learn more.

Control Versatility:

At the heart of any automated process is the need to monitor inputs and control outputs. Whether an application requires several hundred points to maintain or just a few, the connectivity to those points is a critical part of the system’s ultimate success. Phoenix Contact offers proven internal and external connections for control equipment in just about any environment.

DIN Rail Housing

Full flexibility when it comes to shape, color, and function: DIN rail housings are the ideal packaging for your electronics. They protect the installed PCBs, can be easily mounted on DIN rails, and offer perfectly integrated interfaces for transmitting signals, data, and power.

Board-to-Board Connectors

With board-to-board connectors from the FINEPITCH series, Phoenix Contact provides shielded and unshielded solutions for signal and data transmission for the first time. This allows you to realize individual PCB orientations with different designs, stack heights, and numbers of positions in compact 0.8 and 1.27 mm pitches.

Fixed PCB Terminal Blocks

Phoenix Contact continues to introduce innovative new connectors designed to meet the market's application demands. With a range of connection technologies, pin spacing from 2.5 to 15 mm and a variety of additional options, the PCB terminal block family delivers connections you can trust. 

Pluggable PCB Connectors

In a range of currents up to 125 A, this innovative connection technology with centerline spacing from 2.5 to 15 mm is available in numerous configurations to ensure you can always find the right solution for your design. 

Circular Connectors

Phoenix Contact's circular connectors for power applications cover a wide range of applications – from compact M12 connection up to size M58 with high transmission capacities up to 150 A at 630 V. Benefit from a complete range: from the cable and device side to the PCB. 

Device Enclosures

Space saving enclosures with integrated connectivity in a wide variety of form factors marry hardware with your innovative design to support diverse applications.

Additional Control Versatility Resources

Robust FINEPITCH Series Board-to-Board Connectors

최신 뉴스

Sorry, your filter selection returned no results.

개인정보 보호정책이 업데이트되었습니다. 잠시 시간을 내어 변경사항을 검토하시기 바랍니다. 동의를 클릭하면 Arrow Electronics 개인정보 보호정책 및 이용 조건에 동의하는 것입니다.

당사의 웹사이트에서는 사용자의 경험 향상과 사이트 개선을 위해 사용자의 기기에 쿠키를 저장합니다. 당사에서 사용하는 쿠키 및 쿠키 비활성화 방법에 대해 자세히 알아보십시오. 쿠키와 추적 기술은 마케팅 목적으로 사용될 수 있습니다. '동의'를 클릭하면 기기에 쿠키를 배치하고 추적 기술을 사용하는 데 동의하는 것입니다. 쿠키 및 추적 기술을 해제하는 방법에 대한 자세한 내용과 지침을 알아보려면 아래의 '자세히 알아보기'를 클릭하십시오. 쿠키 및 추적 기술 수락은 사용자의 자발적 선택이지만, 웹사이트가 제대로 작동하지 않을 수 있으며 사용자와 관련이 적은 광고가 표시될 수 있습니다. Arrow는 사용자의 개인정보를 존중합니다. 여기에서 당사의 개인정보 보호정책을 읽을 수 있습니다.