As the world leader in circuit protection, Littelfuse possesses nine core technologies, as well as some of the industry´s most respected brands – Teccor®, Wickmann and Pudenz. Littelfuse circuit protection devices can be found in virtually every product that requires electrical energy. Their commitment to R&D and dedication to understanding the needs of their customers allow them to offer circuit protection products to support virtually any application.
From the harsh environmental requirements of the automotive and off road truck and bus markets, to the high reliability standards of the telecommunications and industrial OEM segments, and small form factor demands of the consumer electronics space, Littelfuse circuit protection products can meet the needs of your design or manufacturing challenge. Browse Arrow´s selection of Littelfuse offerings to find the right product for your application.
Littelfuse Company Highlights
Littelfuse has over 80 years of experience providing innovative circuit protection solutions for the electronics industry.
Littelfuse is a leading supplier of circuit protection devices for the automotive industry and the third largest producer of power fuses in North America. Littelfuse was awarded Arrow Electronics´ PEMCO Supplier Excellence award in 2008.
Littelfuse Product Highlights
Fuses from Littelfuse
With one of the widest selections in the industry, Littelfuse fuses cover the entire spectrum of voltage and Amp ratings, opening characteristics, sizes, and agency approvals. You can also find a full line–up of Littelfuse fuse accessories and fuseholders at Arrow.
Resettable Positive Temperature Coefficient (PTCs) from Littelfuse
For applications requiring overcurrent protection and resettable functionality, Littelfuse sets the standard with several leading resettable PTC products. Arrow offers their flagship POLYFUSE® series, and several RoHS and Non RoHS p
TVS Diodes from Littelfuse
Available in a wide range of surface mount and through–hole options, Littelfuse supplies TVS diodes to handle EFT ⁄ inductive transients, ESD, lighting, inductive switching, commutative spikes, and automotive load dump.
SPA™ TVS Diode Arrays from Littelfuse
Littelfuse SPA™ devices combine a TVS diode element with a diode rectifier bridge to provide both longitudinal and differential protection in one package. Perfect for 10 ⁄ 100 ⁄ 1000 BaseT Ethernet, T3 ⁄ E3 DS3 interfaces, ADSL2+, and VDSL2+ applications requiring over–voltage protection.
SIDACtor® Protection Thyristors from Littelfuse
For telecommunications, industrial, and consumer electronics applications that require high power switching at high voltages, Littelfuse SIDACtor® thyristors offer the surge current protection needed to meet GR 1089, ITU K.20, K.21, K.45, IEC 60950, UL 60950, and TIA-968 requirements.
Switching Thyristors from Littelfuse
For applications requiring switching thyristors, Arrow carries Littelfuse´s line–up of Teccor® Triacs, DIACs, SIDACs, and QUADRAC® Devices.
Varistors from Littelfuse
Arrow carries both Metal Oxide Varistors (MOVs) and Multilayer Varistors (MLVs) from Littelfuse to minimize automotive load dump, EFT ⁄ inductive transients, and more.
Gas Discharge Tubes from Littelfuse
Find the leading gas plasma arrestors and gas plasma switches from Littelfuse at Arrow. Littelfuse offers a broad range of Littelfuse gas discharge products for telecom, consumer electronics, and industrial applications.
PulseGuard® ESD Suppressors from Littelfuse
Enhance the on–chip protection of your application´s circuitry with Littelfuse PulseGuard Electrostatic Discharge (ESD) suppressors. Product highlights include ultra small package size (0402), extended pulse life, fast response time, low leakage current, and ultra–low capacitance.
물품 태그