A Variety of Cable Assemblies for One Total Solution – from Molex

Whether it is discrete cables, overmolded cables, or pre-crimped leads, Molex delivers a total solution package in its cable assemblies product lines. High tooling investments and one-off custom builds can lead to costly, time-intensive development cycles for cable assemblies. For quick prototyping, Molex has select circuit sizes immediately available, eliminating both design and tooling time. Our production-ready cables are qualified and tested for prototyping all the way to production.

Ideal for commercial vehicle, industrial, and medical markets, Molex standard cable assemblies reduce costs, ease design requirements, and provide the convenience of using one vendor for one solution.

Overmolded Cables

0919 Molex A Variety of Cable Assemblies for One Total Solution Image 1

Molex delivers off-the-shelf and customized Overmolded Cable Assemblies in multiple circuit sizes and lengths, combining rugged signal connection with a user-friendly interface.

User-friendly overmolded interface and strain relief

Positive latching on housings

Fully polarized housings

Fully isolated terminals

Provides a ruggedized general market connector that is safe and convenient for consumer use

Reduces mechanical stress on wires and terminals

 

Ensures secure retention

Delivers an audible click to provide feedback that the connector is fully mated

Prevents accidental mis-mating

Protects against potential damage of terminals during handling and mating

 

Discrete Cable Assemblies

0919 Molex A Variety of Cable Assemblies for One Total Solution Image 2

Standard Discrete Cable Assemblies deliver off-the-shelf solutions with a broad offering of Molex connectors and a variety of cable lengths. Our various connectors offer premium housing features to prevent mis-mating, reduce terminal backout, and reduce operator fatigue during assembly.

Multiple standard UL wire gauges

Multi-color cable configurations with Ultra-Fit TPA, Micro-Fit TPA, and Mini-Fit TPA2 connectors

2011/65/EU RoHS compliant

Assembled in ISO/TS16949-certified facilities

Pin-to-pin mapping from receptacle to PCB header

Ready to use in electronic appliance applications

Provides ease of design, prototyping, and production

 

Supports development and production programs

Multi-color cables ensure correct connections

 

Decreases engineering time and resources

Ensures high quality

Meets current automotive industry standards

Provides ready-to-use, plug-and-play connections

Pre-Crimped Leads

0919 Molex A Variety of Cable Assemblies for One Total Solution Image 3

Molex’s range of Pre-Crimped Leads offers a simple and cost-effective solution for any pre-production and prototype requirement and is available for the most popular Molex connector families.

Leads crimped on both ends

UL listed cables

Available for most popular Molex families

Allows for wire-to-wire applications and when cut in half, wire-to-board applications

Assures high-quality approved materials

Helps customers choose the right connector before investing in application tooling

Molex off-the-shelf cable assemblies help alleviate tooling start-up costs by providing a complete assembly that meets the IPC-specification design. Once prototyping is complete, customers typically need to create drawings and assign resources to find a supplier to build cable assemblies for end products. To address this need, Molex designs off-the-shelf cable assemblies to provide one-source solutions. This eliminates customers’ design requirements and the need to find another vendor to build assemblies.

DOWNLOAD THE CATALOGUE

DOWNLOAD THE BROCHURE

EXPLORE OFF-THE-SHELF CABLE ASSEMBLIES

관련 상품 참조

2451351005

Molex Cable Assembly AC Power 보기

관련 상품 참조

2451320620

Molex Cable Assembly Other 보기

관련 상품 참조

2451320299

Molex Cable Assembly DC Power 보기

관련 상품 참조

2451320805

Molex Cable Assembly Other 보기

관련 상품 참조

0797581010

Molex Cable Assembly Other 보기

최신 뉴스

Sorry, your filter selection returned no results.

개인정보 보호정책이 업데이트되었습니다. 잠시 시간을 내어 변경사항을 검토하시기 바랍니다. 동의를 클릭하면 Arrow Electronics 개인정보 보호정책 및 이용 조건에 동의하는 것입니다.

당사의 웹사이트에서는 사용자의 경험 향상과 사이트 개선을 위해 사용자의 기기에 쿠키를 저장합니다. 당사에서 사용하는 쿠키 및 쿠키 비활성화 방법에 대해 자세히 알아보십시오. 쿠키와 추적 기술은 마케팅 목적으로 사용될 수 있습니다. '동의'를 클릭하면 기기에 쿠키를 배치하고 추적 기술을 사용하는 데 동의하는 것입니다. 쿠키 및 추적 기술을 해제하는 방법에 대한 자세한 내용과 지침을 알아보려면 아래의 '자세히 알아보기'를 클릭하십시오. 쿠키 및 추적 기술 수락은 사용자의 자발적 선택이지만, 웹사이트가 제대로 작동하지 않을 수 있으며 사용자와 관련이 적은 광고가 표시될 수 있습니다. Arrow는 사용자의 개인정보를 존중합니다. 여기에서 당사의 개인정보 보호정책을 읽을 수 있습니다.