Premo-Flex Cable Jumpers: How to find the ideal connectivity solution for your design

The IoT, 5G, medtech, smart cars, and other innovations have revolutionized contemporary life and will continue to do so as technology evolves. These new developments, however, have resulted in a growing demand for connectors that fit in tighter spaces, which in turn creates considerable design challenges.

Premo-Flex Cable Jumpers, part of the Molex Flexible Circuit Solutions product family, help overcome some of these challenges. By terminating to compact zero insertion force (ZIF)/low insertion force (LIF) connectors, or bypassing connectors altogether and terminating directly to the board, Premo-Flex can save space on the PCB and reduce the overall component count while also containing costs.

Premo-Flex cable assemblies are ideal for a wide range of applications, such as those in the consumer, medical, data communications, automotive, and industrial markets. Both standard and custom features are available to meet the specific needs of the most challenging designs. With a wide range of connector solutions, Premo-Flex delivers cable options that are ideal for most applications.

0321-Molex-premo-flex-PremoFlex_FFC_Jumper_GoldPlated_Group2B

Choosing the right cable

With such a wide range of Premo-Flex products available, selecting the appropriate version for your design can seem a bit tricky. But we’ve made it easy to choose the perfect cable.

If you don’t yet know which connector you’ll use, or you’re planning on bypassing the connector altogether, you can determine which Premo-Flex cable would be ideal for your application by answering the following questions:

   1. How many circuits do you need on the cable?
   2. What is the needed pitch size?
   3. What plating is required on the terminals?
   4. How long do you need the Premo-Flex cable to be?
   5. Does your design require a static or flex cable?
   6. What type of contact layout do you need – on the opposite or same sides?

By referring to the chart below, you can quickly determine the cable series number that’s appropriate for your design.

Minimum
Order Series
Pitch
(mm)
Circuits Plating
Material
Flex Life
Cycles
Insulated
Thickness
(mm)
End
Thickness
(mm)
Temp
Rating
(˚C)
Contact Layout
Type
Cable Lengths
(mm)
15166 0.50 6 to 50 Tin 2.5M 0.12 0.30 105 A (same side) or D (opposite side) Standard Lengths: 30.00 to 305.00; Customer Lengths Available
15167 1.00 4 to 40
15168 1.25 4 to 40
98266 0.50 6 to 50 100K 0.22
98267 1.00 4 to 40
98268 1.25 4 to 40
15266 0.50 6 to 50 10K 0.27
15267 1.00 4 to 40
15268 1.25 4 to 40
15020 0.50 6 to 50 Gold
15039 1.00 4 to 40
15049 1.25 4 to 40
15015 0.30 23, 25, 27, 29, 33, 39, 45, 51 10K+ 0.12 0.20 A 51, 102, 152, 203, 254

 

Next, enter the appropriate series number in the “search” function on the Arrow website (see the top of this page), and filter for Molex in-stock products. The results will show the circuit count and cable length options available for that type of Premo-Flex product.

Here’s an example: Say you need a 10-circuit cable with the attributes that match Premo-Flex series number 15166 (0.50mm pitch, tin plating, 2.5M flex life cycle, etc.).

1. From anywhere on Arrow.com, use the top search bar and search for that series number:

0321-Molex-premo-flex-screenshot1-clear

2. Filter for Molex in-stock parts:

0321-Molex-premo-flex-screenshot2-clear 

3. Then scroll to find the version with 10 circuits and a 0.102m length:

0321-Molex-premo-flex-screenshot3-clear 

0321-Molex-premo-flex-Custom_FFC_Series_Custom_Shielding_2

Custom options

If your design requires specialized attributes, Molex can customize its standard Premo-Flex products. In addition to specific lengths, EMI shielding, folding, stiffeners, and jacketing color, our custom options include round flat cables (RFCs) and hot-bar soldering versions that terminate directly to the board (bypassing connectors) and hybrid options with direct-to-board termination on one end and connector termination on the other.

0321-Molex-premo-flex-3mm_first_connector1_white

Premo-Flex Cable Assemblies

As a leading connector manufacturer, Molex couples an extensive ZIF/LIF portfolio with its Premo-Flex offering to be your one-stop source for all your one-to-one connectivity solutions. Premo-Flex Cable Jumper assemblies, produced in ISO-certified plants that are located globally, deliver reliable and qualified flat flexible connectivity.

Molex’s Premo-Flex capabilities include:

   • Quick-turn samples and fast production capabilities
   • On-site engineering expertise
   • Reliability testing
   • Free samples

To find your compact flexible circuit solution today, search on Arrow’s website for “Premo-Flex” or a Premo-Flex series number from the table provided above.

VIEW PRODUCT GUIDE (PDF)

관련 상품 참조

관련 상품 참조

관련 상품 참조

관련 상품 참조

5034800600

Molex Connector FFC-FPC 보기

관련 상품 참조

0525594052

Molex Connector FFC-FPC 보기

최신 뉴스

Sorry, your filter selection returned no results.

개인정보 보호정책이 업데이트되었습니다. 잠시 시간을 내어 변경사항을 검토하시기 바랍니다. 동의를 클릭하면 Arrow Electronics 개인정보 보호정책 및 이용 조건에 동의하는 것입니다.

당사의 웹사이트에서는 사용자의 경험 향상과 사이트 개선을 위해 사용자의 기기에 쿠키를 저장합니다. 당사에서 사용하는 쿠키 및 쿠키 비활성화 방법에 대해 자세히 알아보십시오. 쿠키와 추적 기술은 마케팅 목적으로 사용될 수 있습니다. '동의'를 클릭하면 기기에 쿠키를 배치하고 추적 기술을 사용하는 데 동의하는 것입니다. 쿠키 및 추적 기술을 해제하는 방법에 대한 자세한 내용과 지침을 알아보려면 아래의 '자세히 알아보기'를 클릭하십시오. 쿠키 및 추적 기술 수락은 사용자의 자발적 선택이지만, 웹사이트가 제대로 작동하지 않을 수 있으며 사용자와 관련이 적은 광고가 표시될 수 있습니다. Arrow는 사용자의 개인정보를 존중합니다. 여기에서 당사의 개인정보 보호정책을 읽을 수 있습니다.