MOTIX™ 6EDL7141 and MOTIX™ IMD70xA three-phase smart motor drivers

Fully programmable solutions that help deliver ergonomic, compact, and powerful battery-powered tools.

Infineon's MOTIX™ 3-phase motor control gate driver ICs enables the development of high-performance battery-operated products using BLDC or PMSM motors. Low voltage brushless DC motors offer increased efficiency and lower maintenance compared to brushed motors. Ideal applications for these low voltage motor controllers include cordless power tools, gardening products, and automated guided vehicles.

MOTIX™ IMD700A / IMD701A are the latest fully programmable motor controllers integrating the XMC1404 microcontroller with the 6EDL7141 3-phase gate driver IC in one package to enable the development of next generation battery operated products using BLDC or PMSM motors. With integrated precision power supply and current shunt amplifiers, many of the peripheral circularity is no longer necessary to reduce PCV space and improve system packaging possibilities.

MOTIX™  3-phase motor control gate driver IC 6EDL7141 is also available as a stand-alone device designed for maximum flexibility.  With configurable gate drive sink and source currents up to 1.5 A, it has the ability to drive a wide range of MOSFET’s effectively to minimize losses and increase efficiency.  It has adjustable gate driver supply voltage setting between 7 V, 10 V, 12 V and 15 V even at low battery voltage thanks to built-in high and low side charge pumps. The 6EDL7141 also has adjustable gate driver parameters to enable control of the slew rate to minimize system EMI.  All of the 6EDL7141 settings can be quickly changed with the available simple-to-use PC based GUI tool.  In addition, with a full suite of system protection features such as OCP, UVLO, over-temperature, and locked rotor detection, this dedicated motor controller will increase reliability and robustness in severe operating fault conditions.

Key features of battery supplied BLDC Motor Controller ICs

  • Integrated power supplies
  • Adjustable slew rate
  • Programmable gate driver parameters
  • 3x current shunt amplifier
  • Complete dedicated motor control protection suite

Key benefits of battery supplied BLDC Motor Controller ICs

  • Reduced external components and PCB area
  • Optimized efficiency and EMI
  • Maximum flexibility to use different inverter FET’s
  • Highly accurate current sense while saving external components
  • Higher dynamic range to increase signal resolution
  • Improve reliability and fault detection

Technical Documents


관련 상품 참조

IMD700AQ064X128AAXUMA1

Infineon Technologies AG Motor Controller and Driver ICs 보기

관련 상품 참조

IMD701AQ064X128AAXUMA1

Infineon Technologies AG Motor Controller and Driver ICs 보기

관련 상품 참조

6EDL7141XUMA1

Infineon Technologies AG Specialized Power ICs and Modules 보기

관련 상품 참조

EVALIMD700AFOC3SHTOBO1

Infineon Technologies AG Power Management Development Boards and Kits 보기

관련 상품 참조

ICC80QSGXUMA1

Infineon Technologies AG AC to DC Switching Converters 보기

최신 뉴스

Sorry, your filter selection returned no results.

개인정보 보호정책이 업데이트되었습니다. 잠시 시간을 내어 변경사항을 검토하시기 바랍니다. 동의를 클릭하면 Arrow Electronics 개인정보 보호정책 및 이용 조건에 동의하는 것입니다.

당사의 웹사이트에서는 사용자의 경험 향상과 사이트 개선을 위해 사용자의 기기에 쿠키를 저장합니다. 당사에서 사용하는 쿠키 및 쿠키 비활성화 방법에 대해 자세히 알아보십시오. 쿠키와 추적 기술은 마케팅 목적으로 사용될 수 있습니다. '동의'를 클릭하면 기기에 쿠키를 배치하고 추적 기술을 사용하는 데 동의하는 것입니다. 쿠키 및 추적 기술을 해제하는 방법에 대한 자세한 내용과 지침을 알아보려면 아래의 '자세히 알아보기'를 클릭하십시오. 쿠키 및 추적 기술 수락은 사용자의 자발적 선택이지만, 웹사이트가 제대로 작동하지 않을 수 있으며 사용자와 관련이 적은 광고가 표시될 수 있습니다. Arrow는 사용자의 개인정보를 존중합니다. 여기에서 당사의 개인정보 보호정책을 읽을 수 있습니다.