Infineon’s integrated solutions for longer, more accurate and efficient performance.
Effective management of health, increased healthcare awareness, and a growing number of innovative health and fitness management devices are the main drivers behind the growth in the fitness and health devices market. Convergence of technology and digitalization for health applications allows the users to monitor, control, and manage their health and fitness data. Resulting from this convergence, connected health devices offer the opportunity to transmit data wirelessly, and get real-time feedback along with timely alerts.
Infineon's broad portfolio of products addresses the critical usage factors such as form factor, portability, ease-of–use, measurement accuracy, operational longevity and stability. The offering provides a full system solution for health and fitness applications, ranging from innovative sensing technologies to efficient power management and motor control.
Advanced sensing solutions for seamless interaction and accurate readings
Infineon’s sensing solutions offer the users possibility to interact with the devices they are using without physical contact, using a track movement of arm, or finger in the VR environment. The sensors are insensitive to light and are able to transmit through several materials, which makes them perfect for use with wearable fitness and health devices.
DPS310 - low power, high accuracy pressure sensing for battery-powered and wearable devices
DPS310 is a perfect fit for wearable devices that require sensors for monitoring fitness activities and detecting body motions. The sensor measures air pressure precisely up to 0.5Pa that equals to 5cm. This enables detection of body movements such as walking or climbing, standing-up, transient states, single steps or gestures. DPS310 can distinguish different body movements due to dynamic and static pressure changes. DPS310 can measure for example absolute altitude, relative altitude, elevation of the starting point and count steps.
The DPS310 sensor integrates both barometric pressure and temperature sensing into a single, ultra-compact 8-pin LGA form factor package that measures just 2.0 mm x 2.5 mm x 1.0 mm. Average current consumption is just 1.7 μA for pressure measurement, falling to only 0.5 μA in standby mode.
관련 상품 참조
Applications:
•Fitness monitoring wearables
•Infusion pump
•Fall detection and prevention
•Safety/patient tracking and monitoring
•Health wearables
•Pedometers and calorie counters
•Air flow monitoring
Integrated point-of-load converters for increased efficiency and enhanced power supply performance
Infineon’s point-of-load (PoL) converters integrate a PWM controller, driver and MOSFETs into a small PQFN package to deliver an ease of use, ultra compact layouts, and smallest bill of materials. The solution includes step down (buck) switching regulators, which operate across industrial temperature range. Infineon POL voltage regulators are optimized for 12 Vin applications, but can also operate at 5 V. The I2C / PMBus™ interface connects the digital controllers to the application system and provides real time telemetry information, monitoring and control capabilities in systems that use advanced CPUs, ASICs and FPGAs.
Applications:
•Ultrasound equipment
•MRI machines
•PET/CT scanners
•Arthroscopic cameras
•Electrosurgical tools
•Endoscopy systems
관련 상품 참조
Efficient power management solutions for both AC-DC and DC-DC applications
To provide the best fitting solutions for customer applications, Infineon addresses both AC-DC and DC-DC fitness and health applications, ensuring power stability and increased efficiency.
Efficient AC-DC power management solutions - analog and digital controller portfolio solutions
관련 상품 참조
관련 상품 참조
Proven DC-DC power management solutions – Infineon’s offering overview
관련 상품 참조
관련 상품 참조
OptiMOS™ products for health and fitness applications
Infineon OptiMOS™ family has been designed for applications which require high performance and high power density. Optimized for DC-DC converters, OptiMOS™ 3 power MOSFET family offers an excellent figure of merit and a great price-performance ratio.