Diverse Products from STMicroelectronics Help You Solve Design Challenges

Finding just the right component is a struggle engineers face on a regular basis. STMicroelectronics and Arrow can help you cut down on your search time – finding everything you need for your next embedded system, whether it’s a small project or a full-featured platform. ST sensors and interface and protection circuits add critical functionalities to new technologies, while their microcontrollers accommodate control environments. In addition, you’ll also find dynamic power converters that serve as excellent solutions for more efficient power management systems as well as analog and radio components for signal conditioning and connectivity that reliably communicate data back to a remote environment.

0717 STMicroelectronics Help You Solve Design Challenges_image1 

Superior MCU Solutions Based on ARM® Cortex-M

ST MCUs cover a range of performance specifications to meet the needs of your individual applications. Among their dynamic product lineup, you’ll find everything from the STM8L (8-bit proprietary core) up to the STM32L4 (ARM® Cortex®-M4), along with the STM32L0 (ARM® Cortex®-M0+) and the STM32L1 (ARM® Cortex®-M3). In fact, the STM32 is among the industry’s broadest MCU families, with 10 series and more than 40 product lines.

Some of the MCU products of particular note include the latest STM32F7 series based on ARM® Cortex®-M7 core with maximum clock speed of 216 MHz and up to 2 MB of Flash.  STM32L4 devices deliver both high core performance and outstanding ultra-low-power efficiency. The EEMBC®[1] CoreMark® score of 273 outperforms other ultra-low-power cores, while the ULPBench™ score of 245 confirms greater energy efficiency. Active-mode current of just 36µA/MHz enables longer runtime on small batteries and extends scope to create energy-neutral products powered from ambient sources. The STM32L475VGT6, for example (which can be found on the SensorTile development kit) has up to 1 MB of Flash and up to 128 KB of SRAM.

관련 상품 참조

STM32L476JGY6TR

STMicroelectronics Microcontrollers - MCUs 보기

When you’re designing extra-long-life applications that operate on batteries or via power supplied by energy harvesting, ST’s ultra-low-power MCU solutions are an excellent choice.

Precise ST Sensing Products

More and more technologies integrate sensing capabilities, and ST sensor products are optimized to meet this trend. Creating sensing solutions for a range of IoT and forward-looking technologies, ST has put together a sensor portfolio that includes MEMS, sensor hubs, environmental and temperature sensors, microphones, and touch and proximity sensors.

MP34DT05, an ultra-compact, omnidirectional digital MEMS microphone, is capable of detecting acoustic waves with an acoustic overload point of 122.5 dBSPL with a 64 dB signal-to-noise ratio and -26 dBFS sensitivity. Available in a top-port, SMD-compliant, EMI-shielded package, MP34DT05 is a low-power sensing product with several target applications, including mobile terminals, speech recognition, digital cameras, antitheft systems, gaming & virtual reality input devices and more.

ST’s VL53L0CXV0DH/1 is a compact and accurate Time-of-Flight laser-ranging module capable of measuring up to 2m in less than 30ms. It provides precision measurement regardless of target reflectance, unlike competing technologies. With a 940nm VCSEL emitter and physical Infrared filters, VL53L0CXV0DH/1 enables impressive ranging distance, higher immunity to ambient light, and improved performance to cover-glass optical cross-talk.

TSU102 nano-power rail to rail operational amplifiers offer best in class 580nA power consumption and 8KHz Gain-bandwidth product, with a power supply as low as 1.5V for single coin type cell supply, making it ideal for sensor signal conditioning in a variety of low power sensor applications.

Add ST Connectivity Technology to Your Applications

While the IoT is a somewhat nebulous concept, the technology it encompasses is very much a part of our everyday life, and these applications require connectivity to operate. To enable smart objects to connect to the internet, the cloud, or other segments of the IoT, ST provides an array of reliable, cost-effective wireless solutions.

BlueNRG-1 is a Bluetooth v4.2 compliant and features a master and slave single-mode Bluetooth low energy application processor. This flexible SoC allows the usage of the embedded Cortex-M0 for running user application code or as a Network Processor with a Host microcontroller thru the integrated SPI interface. BlueNRG-1 integrates an extremely power-efficient radio transceiver with four different power-saving modes as frequently used by applications such as wearable technologies, beacons and remote controls. In addition, a best-in-class +8dBm of Output Power ensures long range and reliable communication. BlueNRG-1 comes as a chipset in QFN32 or CSP packages and as a module with P/N SPBTLE-1S (coming July 1st).

관련 상품 참조

BLUENRG-134

STMicroelectronics Bluetooth 보기

M24SR64-Y, a dynamic NCF/RFID tag IC with a dual interface features two-wire I2C serial interface supports and an 8-Kbyte EEPROM. It can also be operated via a 13.56 MHz RFID reader or on an NFC phone. ST’s low power programmable RF transceiver module SPSGRF-868 is an easy-to-use solution based on the SPIRIT1 RF transceiver. The product requires no RF expertise to integrate into your final product, making it the ultimate solution for enabling wireless connectivity in automatic meter reading, home & building automation, WSN, wireless fire & security alarm systems and more.

ST Analog Products Offer Longevity and Dynamic Performance

ST has a competitive analog product portfolio consisting of amplifiers and comparators geared toward the ever-changing industrial, automotive, and consumer markets. With such an extensive range of products, ST enables designers and engineers to easily and quickly integrate their analog solutions offering low power, high precision, and compact packages into signal conditioning, monitoring, and controlling applications.

The TSV630 single operational amplifier is great for battery-powered applications, portable devices, active filtering and medical instrumentation. Offering a very low input bias current and low offset voltage, these devices offer an excellent speed/power consumption ratio and are ideal for applications requiring precision.

관련 상품 참조

ST2378ETTR

STMicroelectronics Level Translators 보기

ST’s highly integrated EMIF02-USB03F2 utilizes Flip-Chip packaging, allowing the package size to equal the die size, and it is designed to suppress EMI and RFI noise for USB on-the-go ports. It also makes use of ESD protection circuitry to protect the device when subject to ESD surges of up to 15 kV on external contacts.

ST Products Add Power to Your Projects

ST battery-monitoring fuel-gauge ICs and battery chargers offer power-efficient technology for countless end products, including yours. With ST power solutions, users are able to increase battery runtime and lifespan in mobile phones, multimedia players, digital cameras, and other compact portable devices.

LD39130 is a 300mA member of ST’s family of Low Quisecent Current LDOs with a unique automatic green mode with no trade-off between quiescent current and dynamic performance. It is available in tiny packages, CSP 4 bumps 0.69 mm x 0.69 mm and DFN 6 leads - 1.2 mm x 1.3 mm.

관련 상품 참조

LD39130SPUR

STMicroelectronics Linear Regulators 보기

An excellent solution for PCMCIA slots, access bus slots and other portable equipment, the low-voltage ST890CDR is a current-limited high-side power switch featuring thermal shutdown. With an input range of 2.7 V to 5.5 V, this MOSFET power switch is built specifically for high-side load-switching applications.

STC3117 adaptive Fuel Gauge IC with two algorithms running in parallel (voltage mode and coulomb counter) ensures the highest accuracy in any operating mode, including charging, high current discharging or light load.

STBC02 single cell, low mAh Li-Ion linear battery charger PMIC achieves 10nA battery leakage for long stand-by and shelf life as well as integrated battery overcharge and over-discharge protections to allow the use of inexpensive bare batteries.

ST can help you tackle all your design challenges with their dynamic MCUs, sensing products, connectivity solutions, analog technologies and power solutions. Find the best solution for your needs and get started building out your design.

Once you find the parts you need, will you be ready to launch your big tech idea? Arrow and Indiegogo’s groundbreaking platform helps entrepreneurs go from ideation to production. Join the Arrow Certification Program today.

 

ST

최신 뉴스

Sorry, your filter selection returned no results.

개인정보 보호정책이 업데이트되었습니다. 잠시 시간을 내어 변경사항을 검토하시기 바랍니다. 동의를 클릭하면 Arrow Electronics 개인정보 보호정책 및 이용 조건에 동의하는 것입니다.

당사의 웹사이트에서는 사용자의 경험 향상과 사이트 개선을 위해 사용자의 기기에 쿠키를 저장합니다. 당사에서 사용하는 쿠키 및 쿠키 비활성화 방법에 대해 자세히 알아보십시오. 쿠키와 추적 기술은 마케팅 목적으로 사용될 수 있습니다. '동의'를 클릭하면 기기에 쿠키를 배치하고 추적 기술을 사용하는 데 동의하는 것입니다. 쿠키 및 추적 기술을 해제하는 방법에 대한 자세한 내용과 지침을 알아보려면 아래의 '자세히 알아보기'를 클릭하십시오. 쿠키 및 추적 기술 수락은 사용자의 자발적 선택이지만, 웹사이트가 제대로 작동하지 않을 수 있으며 사용자와 관련이 적은 광고가 표시될 수 있습니다. Arrow는 사용자의 개인정보를 존중합니다. 여기에서 당사의 개인정보 보호정책을 읽을 수 있습니다.